
The CY7C68321-100AXC is an EZ-USB AT2LP interface IC from Cypress, packaged in a 100-pin LQFP package. It operates at a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V, with an operating supply current of 50mA. The IC is compliant with RoHS regulations and is available in a tray packaging with 72 units per package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Cypress CY7C68321-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68321-100AXC technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Operating Supply Current | 50mA |
| Package Quantity | 72 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB AT2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68321-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
