Checking distributor stock and pricing after the page loads.
Cypress CY7C901-27FMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F42 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.