The CY7C901-27LMB is a 44-pin ceramic LCC microprocessor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a quad terminal position and a JEDEC package code of S-CQCC-N44. The device operates on a supply voltage of 4.5V to 5.5V and has a maximum supply current of 90mA. It can operate at a clock frequency of up to 37.04 MHz. The microprocessor is designed for use in military-grade applications and is screened to level 38535Q/M;38534H;883B.
Cypress CY7C901-27LMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 37.04 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
| External Data Bus Width | 4 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.