The CY7C910-50PC is a 40-pin commercial temperature bit-slice processor with a maximum operating temperature of 70°C. It operates at a nominal supply voltage of 5V and has a maximum supply current of 70mA. The processor has a maximum clock frequency of 20MHz and features a 12-bit external data bus width. It is packaged in a 0.600 inch plastic DIP-40 package.
Checking distributor stock and pricing after the page loads.
Cypress CY7C910-50PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
| External Data Bus Width | 12 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.