The CY7C9101-30JC is a 68-pin quad flat no-lead (PLCC) packaged 68-bit bit-slice microprocessor with a maximum operating temperature of 70 degrees Celsius. It operates at a nominal supply voltage of 5 volts and a minimum of 4.5 volts, with a maximum supply current of 60 milliamps. The device has a maximum clock frequency of 33.3 MHz and features a 9-bit external data bus width. It is suitable for commercial temperature grade applications.
Cypress CY7C9101-30JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33.3 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
| External Data Bus Width | 9 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.