The CY7C9101-36DMB is a 64-terminal dual in-line package bit-slice microprocessor with a nominal supply voltage of 5V. It operates within a temperature range of -55°C to 125°C, conforming to MIL-STD-883B. This microprocessor is designed for use in high-reliability applications, with a screening level of 38535Q/M;38534H;883B.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T64 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |