
The CY7C924ADX-AXI is a surface-mount HOTlink transceiver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 250mA. This RoHS compliant IC is packaged in a TQFP package and is available in quantities of 90 per tray.
Cypress CY7C924ADX-AXI technical specifications.
| Package/Case | TQFP |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HOTlink™ |
| RoHS | Compliant |
No datasheet is available for this part.