VME Bus Controller, CMOS, PQFP64, TQFP-64
Checking distributor stock and pricing after the page loads.
Cypress CY7C964-ASCT technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |