The CY7C964-NC is a 64-pin quad VME bus controller IC from Cypress, featuring a commercial temperature grade and a nominal supply voltage of 5V. It has a maximum supply current of 25mA and is packaged in a plastic QFP-64 format. The IC is designed for use in industrial applications and has a maximum operating temperature of 70°C. It supports an 8-bit external data bus and an 8-bit address bus, making it suitable for a variety of interface applications.
Cypress CY7C964-NC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C964-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.