The CY7C964-UM is a 64-pin quad flatpack IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a bus controller IC for VME applications and has a nominal supply voltage of 5 volts. The IC has a maximum supply current of 25 milliamps and is packaged in a cavity-up, ceramic QFP-64 package. It is designed for military-grade applications and has a temperature grade of MILITARY.
Cypress CY7C964-UM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C964-UM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.