
Single-channel serial I/O controller featuring a 200Mbps data rate and parallel/serial interface. This CMOS integrated circuit operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and is housed in a 100-pin TQFP package. Designed for surface mounting, it offers a commercial temperature grade and is RoHS compliant.
Cypress CY7C9689A-AXC technical specifications.
| Package/Case | TQFP |
| Data Rate | 200Mbps |
| Interface | Parallel, Serial |
| JESD-30 Code | S-PQFP-G100 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Quantity | 90 |
| Package Shape | Square |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 250mA |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C9689A-AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
