This industrial-grade SRAM IC features 262144 words of memory, a 10ns access time, and operates within a temperature range of -40°C to 85°C. It is supplied with a nominal voltage of 3V, a maximum voltage of 3.6V, and a minimum voltage of 2.2V. The device is packaged in a 44-pin TSOP2 package and is designed for parallel access.
Cypress CY7S1041G30-10ZSXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7S1041G30-10ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.