
The CY8C20045-24LKXIT is an 8-bit M8C microcontroller from Cypress, featuring 8KB of FLASH memory and 1KB of RAM. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.71V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a QFN package, suitable for surface mount applications. It supports I2C and SPI interfaces and has 12 programmable I/O pins.
Checking distributor stock and pricing after the page loads.
Cypress CY8C20045-24LKXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.
