
8-bit Microcontrollers - MCU 8K Flash CapSense Controller
Checking distributor stock and pricing after the page loads.
Cypress CY8C20055-24SXI technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.