
The CY8C20055-24SXIT is an 8KB FLASH microcontroller with an 8-bit data bus. It features a maximum operating temperature of 85°C and a maximum supply voltage of 5.5V. The device operates within a temperature range of -40°C to 85°C and has a minimum supply voltage of 1.71V. It includes 12 programmable I/O pins and is available in a SOIC package.
Checking distributor stock and pricing after the page loads.
Cypress CY8C20055-24SXIT technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of Programmable I/O | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.
