Cypress CY8C20066A-24LTXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB |
| Max Frequency | 25.2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20066A-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
