
The CY8C20066A-24LTXIT is a 32KB FLASH microcontroller from Cypress, featuring an 8-bit data bus and a maximum operating frequency of 25.2MHz. It is available in a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can be powered from a supply voltage of 1.71V to 5.5V. It has 36 programmable I/Os and 3 timers/counters, making it suitable for a variety of applications.
Cypress CY8C20066A-24LTXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, USB, SPI |
| Max Frequency | 25.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| Series | CapSense® Controllers |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20066A-24LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
