
Capacitive touch screen controller featuring an I2C and 2-Wire serial interface. This 16-pin QFN package component operates with a supply voltage range of 2.4V to 5.5V and a maximum data rate of 400Kbps. It includes 10 GPIO pins, 512B RAM, and integrated PWM and I2C peripherals, along with a watchdog timer. Operating at a low 1.5mA supply current, this RoHS compliant device is suitable for applications within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY8C20110-LDX2I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20110-LDX2I technical specifications.
| Package/Case | QFN |
| Data Rate | 400Kbps |
| Height | 0.55mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 10 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20110-LDX2I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
