Sign in to ask questions about the Cypress CY8C20110-LDX2IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20110-LDX2IT technical specifications.
| Package/Case | QFN |
| Data Rate | 400Kbps |
| Interface | I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20110-LDX2IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
