
Multifunction peripheral IC featuring an 8-bit M8C core architecture operating up to 12MHz. This CMOS component offers 8KB FLASH memory, 512B RAM, and 13 programmable GPIO pins. It supports I2C and SPI interfaces, with integrated POR, WDT, and LVD peripherals. Packaged in an 8-pin SOIC with gold contact plating, it operates from 2.4V to 5.25V and across a -40°C to 85°C temperature range.
Cypress CY8C20134-12SXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 13 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 13 |
| Oscillator Type | Internal |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20134-12SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
