
The CY8C20140-LDX2IT is a CapSense Express microcontroller with I2C and 2-wire interface capabilities. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.4V and 5.25V. The device is mounted using surface mount technology and has a maximum operating supply current of 1.5mA.
Sign in to ask questions about the Cypress CY8C20140-LDX2IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20140-LDX2IT technical specifications.
| Package/Case | QFN |
| Data Rate | 400Kbps |
| Interface | I2C, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20140-LDX2IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
