
The CY8C20142-SX1I is a ROMless I2C IC with 4 GPIOs, operating at a data rate of 400Kbps. It is designed to function within a temperature range of -40°C to 85°C and is compatible with lead-free applications. This IC has a supply voltage range of 2.4V to 5.5V and consumes 1.5mA of operating supply current.
Sign in to ask questions about the Cypress CY8C20142-SX1I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20142-SX1I technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Interface | I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 4 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20142-SX1I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
