
The CY8C20160-SX2I is a 5.5V operating, 85°C maximum temperature, SOIC-16 packaged IC. It features a ROMless design and supports I2C and 2-Wire interfaces. The IC has 6 GPIO pins and a maximum operating supply current of 1.5mA. It is RoHS compliant and available in a 48-piece rail/Tube packaging configuration.
Sign in to ask questions about the Cypress CY8C20160-SX2I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20160-SX2I technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Interface | I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 6 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20160-SX2I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
