
This SOIC-16 microcontroller features an 8-bit architecture with ROMless memory and supports I2C communication at a data rate of 400Kbps. It operates within a temperature range of -40°C to 85°C and can supply current up to 1.5mA. The device is packaged in a lead-free SOIC-16 package and is RoHS compliant. It also includes peripherals such as PWM and I2C interfaces.
Sign in to ask questions about the Cypress CY8C20180-SX2I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20180-SX2I technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Height | 1.478mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 8 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| Watchdog Timer | Yes |
| Width | 3.987mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20180-SX2I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
