
The CY8C201A0-LDX2I is a 10-pin QFN ROMless microcontroller from Cypress. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.4V and 5.5V. This microcontroller features 10 GPIOs and a RAM size of 512B. It also includes peripherals such as PWM and I2C interfaces. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY8C201A0-LDX2I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C201A0-LDX2I technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Rate | 400Kbps |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 10 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C201A0-LDX2I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.