
Multifunction peripheral IC featuring an 8-bit M8C core architecture. Operates with I2C and SPI interfaces at a maximum frequency of 12MHz. Includes 8KB of FLASH memory and 512B of RAM, with 13 programmable GPIO pins. Housed in a QFN package with gold contact plating, this CMOS component supports a supply voltage range of 2.4V to 5.25V and operates from -40°C to 85°C. Integrated peripherals include POR, WDT, and LVD.
Cypress CY8C20224-12LKXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 13 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 13 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20224-12LKXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.