Cypress CY8C20234-12LKXA technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of GPIO | 13 |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 0.5KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20234-12LKXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
