
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit M8C core architecture operating up to 12MHz. This QFN-packaged component offers 13 programmable I/Os, 8KB of FLASH memory, and 512B of RAM. Integrated peripherals include I2C, SPI, POR, WDT, LVD, and PWM. Operates from a 2.4V to 5.25V supply, with a temperature range of -40°C to 85°C.
Cypress CY8C20234-12LKXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 0.6mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 13 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 980 |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD, PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20234-12LKXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
