
The CY8C20234-12SXIT is an 8-bit microcontroller with 8KB of FLASH memory and 13 GPIOs. It operates at a maximum frequency of 12MHz and has a maximum operating temperature of 85°C. The device is available in a SOIC-16 package and is RoHS compliant. It features an internal oscillator and peripherals such as power-on reset, watch dog timer, and low voltage detector. The microcontroller is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Cypress CY8C20234-12SXIT technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 13 |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20234-12SXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
