
The CY8C20236-24LKXI is a QFN-16 packaged 8-bit M8C microcontroller from Cypress. It operates over a temperature range of -40°C to 85°C and features a core voltage range of 1.71V to 5.5V. The device supports I2C and SPI interfaces and has 13 I/Os. It is a surface mount component with a package size of 3mm x 3mm and a height of 0.55mm.
Sign in to ask questions about the Cypress CY8C20236-24LKXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20236-24LKXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.55mm |
| Interface | I2C, SPI |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20236-24LKXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
