
The CY8C20236-24LKXIT is an 8-bit M8C microcontroller with an 8-bit data bus, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 5.5V. The device features 13 I/Os and is available in a tape and reel packaging with 2500 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Cypress CY8C20236-24LKXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20236-24LKXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.55mm |
| Interface | I2C, SPI |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20236-24LKXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
