
8-bit microcontroller peripheral IC featuring an M8C core, operating at up to 24MHz. This CMOS device offers 1KB RAM and 8KB FLASH memory, with a 10-bit ADC resolution and a 5.85KS/s conversion rate. It supports I2C, SPI, and Serial interfaces, with 13 GPIO pins and 3 timers/counters. Packaged in a 3.1mm x 3.1mm x 0.55mm QFN with gold contact plating, it operates from 1.71V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Cypress CY8C20236A-24LKXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20236A-24LKXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 5.85KS/s |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.55mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 13 |
| Number of I/Os | 13 |
| Number of Timers/Counters | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20236A-24LKXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
