
8-bit CMOS microcontroller featuring an M8C core architecture, operating up to 24MHz with 8KB of FLASH memory and 1KB RAM. This integrated circuit offers 14 GPIO pins and supports I2C, SPI, and Serial interfaces. Packaged in a 3mm x 3mm x 0.55mm QFN with gold contact plating, it operates from 1.71V to 5.5V and is lead-free and RoHS compliant.
Cypress CY8C20237-24LKXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 23.43KS/s |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.55mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20237-24LKXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
