Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C20237-24LKXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20237-24LKXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
