Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C20237-24SXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20237-24SXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
