
Multifunction peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. This CMOS component offers 13 GPIO, including 10 programmable I/Os, and supports I2C, SPI, and Serial interfaces. On-chip memory includes 16KB FLASH and 2KB RAM, with a 10-bit ADC resolution and a 5.85KS/s conversion rate. Designed for a wide operating temperature range of -40°C to 85°C, it accepts supply voltages from 1.71V to 5.5V and includes peripherals like PWM and I2C, along with a watchdog timer. Packaged in a 3.1mm x 3.1mm x 0.55mm QFN, this RoHS compliant device is lead-free.
Cypress CY8C20246A-24LKXI technical specifications.
| Package/Case | QFN |
| Conversion Rate | 5.85KS/s |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.55mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 13 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20246A-24LKXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
