
The CY8C20247-24LKXI is a CapSense controller from Cypress, featuring a 16KB FLASH memory and 2KB RAM. It operates at a maximum frequency of 24MHz and a maximum supply voltage of 5.5V. The device is packaged in a QFN package and is compliant with RoHS regulations. It can withstand operating temperatures between 0°C and 85°C, with a minimum supply voltage of 1.71V.
Sign in to ask questions about the Cypress CY8C20247-24LKXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20247-24LKXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 13 |
| Number of I/Os | 13 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20247-24LKXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
