
8-bit microcontroller with M8C core architecture, operating up to 24MHz. Features 16KB FLASH memory, 2KB RAM, and 13 programmable I/Os. Supports I2C, SPI, and Serial interfaces, with a 23.43KS/s conversion rate and 8-bit resolution. Housed in a 3x3mm QFN package, this lead-free, RoHS compliant component operates from 1.71V to 5.5V, with a temperature range of -40°C to 85°C. Includes 3 timers/counters and a watchdog timer.
Cypress CY8C20247S-24LKXI technical specifications.
| Package/Case | QFN |
| Conversion Rate | 23.43KS/s |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.55mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 13 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 2KB |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20247S-24LKXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
