
The CY8C20247S-24LKXIT is an 8-bit microcontroller with an M8C core, featuring 16KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and available in a QFN-16 package, suitable for use in temperatures up to 85°C. It supports I2C and SPI interfaces and has 13 programmable I/Os, as well as three timers/counters and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C20247S-24LKXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 13 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20247S-24LKXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
