
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit M8C core architecture. Operates with a max frequency of 12.6MHz, supporting I2C, SPI, and UART interfaces. Includes 8KB FLASH memory, 512B RAM, and 17 programmable GPIO pins. Packaged in a 4mm x 4mm QFN EP with a height of 0.6mm, this lead-free, RoHS compliant component offers a wide operating voltage range of 2.4V to 5.25V and operates from -40°C to 85°C. Integrated peripherals include POR, WDT, LVD, PWM, and I2C.
Cypress CY8C20324-12LQXI technical specifications.
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.6mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 12.6MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 17 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD, PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20324-12LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
