
CMOS Multifunction Peripheral IC featuring an 8-bit M8C core architecture. Operates with an internal oscillator up to 12MHz, supporting I2C and SPI interfaces. Includes 17 programmable I/Os and 20 total I/Os, with 512B RAM and 8KB FLASH memory. Packaged in QFN EP with gold contact plating, this component offers POR, WDT, and LVD peripherals, operating from 2.4V to 5.25V within a -40°C to 85°C temperature range.
Cypress CY8C20324-12LQXIT technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 17 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 17 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20324-12LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
