
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. This CMOS component offers 20 GPIO pins, including 17 programmable I/Os, and supports I2C, SPI, and Serial interfaces. With 8KB of FLASH memory and 1KB of RAM, it provides a 10-bit ADC with a 5.85KS/s conversion rate and includes 3 timers/counters and a watchdog timer. Packaged in a 4mm x 4mm x 0.525mm QFN with gold contact plating, it operates from 1.71V to 5.5V and across a temperature range of -40°C to 85°C.
Cypress CY8C20336A-24LQXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 5.85KS/s |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.525mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 20 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20336A-24LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
