
Multifunction peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. This CMOS component offers 20 programmable I/O pins, 1KB RAM, and 8KB FLASH memory. It supports I2C and SPI interfaces, includes 3 timers/counters, and a watchdog timer. Operating voltage ranges from 1.71V to 5.5V, with a typical 3V supply. Packaged in a 24-pin QFN with gold contact plating, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress CY8C20336A-24LQXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 20 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20336A-24LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
