Cypress CY8C20336H-24LQXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 20 |
| Number of I/Os | 20 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20336H-24LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
