Sign in to ask questions about the Cypress CY8C20337-24LQXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20337-24LQXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 20 |
| Number of I/Os | 20 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20337-24LQXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
