
The CY8C20347S-24LQXIT is a 16KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 24MHz. It features a QFN package and is lead free. The device operates over a temperature range of 0°C to 85°C and can be supplied with a voltage between 1.71V and 5.5V. The microcontroller has 20 GPIOs and 20 I/Os, and it is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY8C20347S-24LQXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20347S-24LQXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 20 |
| Number of I/Os | 20 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20347S-24LQXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
