
Multifunction peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. Offers 16KB FLASH memory, 2KB RAM, and 19 GPIO pins. Supports I2C, SPI, and USB interfaces, with 3 timers/counters and a watchdog timer. Operates from a 1.71V to 5.5V supply, with a typical 3V operating voltage, and is housed in a 24-pin QFN package with gold contact plating. Suitable for applications within a -40°C to 85°C temperature range.
Cypress CY8C20396A-24LQXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 19 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20396A-24LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.