
The CY8C20424-12LKXI is an 8KB FLASH microcontroller with an 8-bit data bus. It features internal oscillators and supports I2C and SPI interfaces. This device is packaged in a QFN-16 package and is suitable for surface mount applications. The microcontroller operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Cypress CY8C20424-12LKXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| RoHS | Compliant |
No datasheet is available for this part.
