
IC MCU 8BIT 8KB FLASH 32QFN
Checking distributor stock and pricing after the page loads.
Cypress CY8C20424-12LKXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| RoHS | Compliant |
No datasheet is available for this part.