
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit M8C core architecture and 8KB FLASH memory. Operates with an 8-bit data bus, supporting I2C and SPI interfaces, and offers 25 programmable GPIO pins. Includes 512B RAM, an internal oscillator, and peripherals like POR, WDT, and LVD. Packaged in a 5mm x 5mm QFN EP with gold contact plating, this component functions across a -40°C to 85°C temperature range with supply voltages from 2.4V to 5.25V.
Cypress CY8C20424-12LQXI technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.53mm |
| Interface | I2C, SPI |
| Length | 5mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 25 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20424-12LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
